HARWIN G125-MT Series Horizontal Through Hole Connector, 12 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 790-383
- Mfr. Part No.:
- G125-MH11205L1P
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR42.34
FREE delivery for orders over RM 150.00
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR42.34 |
| 10 - 24 | MYR38.93 |
| 25 + | MYR35.13 |
*price indicative
- RS Stock No.:
- 790-383
- Mfr. Part No.:
- G125-MH11205L1P
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Connector | |
| Series | G125-MT | |
| Pitch | 1.25mm | |
| Current | 2A | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -60°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Mating Pin Length | 500μm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Connector | ||
Series G125-MT | ||
Pitch 1.25mm | ||
Current 2A | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -60°C | ||
Contact Gender Male | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Mating Pin Length 500μm | ||
- COO (Country of Origin):
- GB
The HARWIN Precision-engineered connector designed for efficient PCB connectivity. Its robust construction and tailored specifications make it Ideal for a variety of applications requiring secure connections.
Offers multiple contact variations including 06, 10, 12, 16, 20, 26, 34, and 50 for versatile usage
Dimensions A: 11.80mm, B: 10.55mm, C: 6.25mm, D: 6.25mm, ensuring compatibility with industry standards
Utilises 1.7mm PCB hold down and latches for enhanced stability in mounting configurations
Incorporates precise tolerances of ±0.05mm, guaranteeing reliable performance in strict applications
Related links
- HARWIN G125-MT Series Horizontal Surface Connector 1.25 mm Pitch Shrouded
- HARWIN G125-MT Series Horizontal Board Connector 1.25 mm Pitch Shrouded
- HARWIN G125-MT Series Vertical Board Connector 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Horizontal Through Hole Connector 1.25 mm Pitch Shrouded
- HARWIN G125 Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
