HARWIN G125-MT Series Horizontal Surface Connector, 12 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 790-384
- Mfr. Part No.:
- G125-MH11205M4P
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR115.97
FREE delivery for orders over RM 150.00
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR115.97 |
| 10 + | MYR106.67 |
*price indicative
- RS Stock No.:
- 790-384
- Mfr. Part No.:
- G125-MH11205M4P
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Connector | |
| Series | G125-MT | |
| Current | 2A | |
| Pitch | 1.25mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.3mm | |
| Mating Pin Length | 500μm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Connector | ||
Series G125-MT | ||
Current 2A | ||
Pitch 1.25mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Male | ||
Tail Pin Length 3.3mm | ||
Mating Pin Length 500μm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
The HARWIN Male connector offers versatile and reliable connectivity solutions, specifically designed for PCB layouts. Its precision engineering ensures consistent performance in demanding applications, enhancing overall device functionality and user experience.
Dimensions: A=6.25mm, B=14.05mm, C=18.95mm ensure compatibility within required specifications
Constructed for through-board connections, facilitating efficient space utilisation on PCBs
Offers a maximum contact distance to the board edge of 4.70mm when mated
Utilises standard M2x0.4 screws for secure mounting and assembly
Related links
- HARWIN G125-MT Series Horizontal Through Hole Connector 1.25 mm Pitch Shrouded
- HARWIN G125-MT Series Horizontal Board Connector 1.25 mm Pitch Shrouded
- HARWIN G125-MT Series Vertical Board Connector 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Horizontal Through Hole Connector 1.25 mm Pitch Shrouded
- HARWIN G125 Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Vertical Surface Connector 2 Row, 1.25 mm Pitch Solder
