Conex-It HMSA Series Vertical PCB PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

MYR11.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • 46 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4MYR11.52MYR2.304
5 - 9MYR10.58MYR2.116
10 +MYR9.58MYR1.916

*price indicative

RS Stock No.:
845-896
Mfr. Part No.:
HMSA-050P5V
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Series

HMSA

Product Type

PCB Header

Current

20A

Pitch

5.08mm

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Thermoplastic

Contact Plating

Tin Plated Copper

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

115°C

Contact Gender

Male

Standards/Approvals

cULus

Voltage

300V

COO (Country of Origin):
CN
The Conex-It PCB Male header is designed for effective connection solutions in various applications. It specifically facilitates reliable electronic interconnectivity through its robust connector design, supporting multiple configurations.

Rated for voltages up to 300V, ensuring capable power handling

Current ratings range from 4A to 20A, suitable for diverse power needs

Withstanding voltage of 1.6KV for enhanced safety against surges

Operating temperature of -40°C to +115°C makes it Ideal for harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy