Conex-It HMSA Series Vertical PCB PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 845-859
- Mfr. Part No.:
- HMSA-050P1V
- Manufacturer:
- Conex-It
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR5.95
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR15.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR15.03 | MYR3.006 | - |
| 5 - 9 | MYR13.84 | MYR2.768 | MYR5.95 |
| 10 + | MYR12.46 | MYR2.492 | MYR25.70 |
*price indicative
- RS Stock No.:
- 845-859
- Mfr. Part No.:
- HMSA-050P1V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Series | HMSA | |
| Product Type | PCB Header | |
| Current | 20A | |
| Pitch | 5mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin Plated Copper | |
| Contact Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 115°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Series HMSA | ||
Product Type PCB Header | ||
Current 20A | ||
Pitch 5mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin Plated Copper | ||
Contact Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 115°C | ||
Contact Gender Male | ||
Standards/Approvals cULus | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Male header offers reliable connectivity and flexibility within various electronic assemblies, designed for seamless integration in a range of applications due to its adaptable design and robust electrical performance.
Rated for a voltage capacity of 300V, ensuring high performance
Designed to withstand a temperature range from -40°C to +115°C
Features a soldering temperature tolerance of 250°c ± 10°c for optimal performance
Related links
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
