Conex-It HMSA Series Vertical PCB PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 845-857
- Mfr. Part No.:
- HMSA-030P1V
- Manufacturer:
- Conex-It
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR17.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR17.54 | MYR1.754 |
| 5 - 9 | MYR16.16 | MYR1.616 |
| 10 + | MYR14.53 | MYR1.453 |
*price indicative
- RS Stock No.:
- 845-857
- Mfr. Part No.:
- HMSA-030P1V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Header | |
| Series | HMSA | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Thermoplastic | |
| Contact Plating | Tin Plated Copper | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | cULus | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Header | ||
Series HMSA | ||
Pitch 5mm | ||
Current 20A | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Thermoplastic | ||
Contact Plating Tin Plated Copper | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals cULus | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Male header offers efficient connection solutions suitable for various configurations. It is designed to facilitate seamless integration in electronic applications, ensuring reliable performance across multiple environments.
Rated for voltages up to 300V and currents up to 20A for excellent performance
Withstands temperatures from -40°C to +115°C, ensuring robust operation in diverse environments
cULus approved, confirming compliance with recognized safety standards
Related links
- Conex-It HMSA Series Horizontal PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
