Conex-It HMSA Series Vertical PCB PCB Header, 12 Contact(s), 5 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR11.30

View bulk pricing options

Subtotal (1 bag of 2 units)*

MYR14.53

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 9MYR14.53MYR7.265-
10 - 24MYR13.40MYR6.70MYR11.30
25 +MYR12.09MYR6.045MYR61.00

*price indicative

RS Stock No.:
845-863
Mfr. Part No.:
HMSA-120P1V
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Series

HMSA

Product Type

PCB Header

Pitch

5mm

Current

20A

Number of Contacts

12

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Thermoplastic

Contact Plating

Tin Plated Copper

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

115°C

Standards/Approvals

cULus

Voltage

300V

COO (Country of Origin):
CN
The Conex-It male header provides robust connection solutions with multiple pitch and pole options, designed to Streamline component integration within electronic systems.

Supports pole configurations ranging from 2 to 24 for various connectivity needs

Rated for voltages up to 300V, ensuring Durable performance in demanding applications

Capable of handling current ratings between 4A and 20A, suitable for diverse power requirements

Operates effectively across a temperature range of -40°C to +115°C to meet environmental challenges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy