Conex-It HMSA Series Vertical PCB PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR9.64

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per Unit*
1 - 4MYR9.64MYR0.964
5 - 9MYR8.89MYR0.889
10 +MYR8.02MYR0.802

*price indicative

RS Stock No.:
845-893
Mfr. Part No.:
HMSA-020P5V
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Series

HMSA

Product Type

PCB Header

Pitch

5.08mm

Current

20A

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Thermoplastic

Contact Plating

Tin Plated Copper

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

115°C

Contact Gender

Male

Standards/Approvals

cULus

Voltage

300V

COO (Country of Origin):
CN
The Conex-It PCB Terminal Block is an essential component designed for secure electrical connections in various applications. Its versatile design accommodates both vertical and horizontal orientations, ensuring adaptability in complex wiring systems.

Supports a range of pin configurations from 2 to 24 poles

Rated for voltages up to 300V with a current capacity of 20A

Designed to withstand temperatures between -40°C and +115°C

Soldering temperature tolerance of 250°C ± 10°C for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy