Conex-It HMSA Series Vertical PCB PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 845-894
- Mfr. Part No.:
- HMSA-030P5V
- Manufacturer:
- Conex-It
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR13.40
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR13.40 | MYR1.34 |
| 5 - 9 | MYR12.34 | MYR1.234 |
| 10 + | MYR11.15 | MYR1.115 |
*price indicative
- RS Stock No.:
- 845-894
- Mfr. Part No.:
- HMSA-030P5V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Series | HMSA | |
| Product Type | PCB Header | |
| Current | 20A | |
| Pitch | 5.08mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Thermoplastic | |
| Contact Plating | Tin Plated Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Series HMSA | ||
Product Type PCB Header | ||
Current 20A | ||
Pitch 5.08mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Thermoplastic | ||
Contact Plating Tin Plated Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Contact Gender Male | ||
Standards/Approvals cULus | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Male header is designed for effective connection solutions in various applications. It specifically facilitates reliable electronic interconnectivity through its robust connector design, supporting multiple configurations.
Supports a voltage rating of 300V, accommodating various power needs
Designed for a current rating of up to 20A, enhancing its performance in robust applications
Withstands voltages up to 1.6KV, ensuring safety and reliability
Functional temperature range of -40°C to +115°C for diverse operational environments
Related links
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
