Molex 55959 Series Right Angle Through Hole PCB Header, 32 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 200 units)*

MYR2,195.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR2,195.15MYR10.976

*price indicative

RS Stock No.:
795-926
Mfr. Part No.:
55959-3230
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

55959

Product Type

PCB Header

Pitch

2mm

Current

3A

Number of Contacts

32

Housing Material

Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Tin

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Contact Gender

Female

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
JP
The Molex 2.00mm Pitch MicroClasp Wire-to-Board Header is designed for reliable signal connections. With dual-row configurations and 32 circuits, it ensures efficient space utilisation in various applications.

Active status guarantees current availability for manufacturing needs

Rated for a maximum current of 3.0A and voltage of 250V AC/DC

Constructed with natural resin for durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy