Molex 55959 Series Vertical Through Hole PCB Header, 24 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-857
- Mfr. Part No.:
- 559592430
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save MYR17.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR43.98
FREE delivery for orders over RM 150.00
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR43.98 | MYR8.796 | - |
| 5 - 9 | MYR40.49 | MYR8.098 | MYR17.45 |
| 10 + | MYR34.85 | MYR6.97 | MYR91.30 |
*price indicative
- RS Stock No.:
- 665-857
- Mfr. Part No.:
- 559592430
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55959 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 24 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55959 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 24 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
- COO (Country of Origin):
- JP
The Molex MicroClasp is a 2.00mm Pitch Wire-to-Board Header designed to provide secure and reliable connections in electronic applications. With its right-angle orientation and dual-row configuration, it efficiently accommodates up to 24 circuits, making it Ideal for space-sensitive designs. This Active component ensures high durability and effective signal transmission, making it perfect for various PCB applications. The robust construction and materials used offer resilience across a wide operational temperature range of -40° to +105°C, ensuring reliable performance in diverse environments. Weighing just 2869.400 mg, the MicroClasp seamlessly integrates into your projects, offering a practical solution for your connectivity needs.
Active status ensures ongoing availability for your projects
Dual row design supports up to 24 circuits, optimising space usage
Right angle orientation facilitates easier PCB routing and assembly
Maximum current rating of 3.0A per contact for efficient power distribution
Made from Durable polyester resin, offering long-lasting performance
Flammability rated at 94V-0 ensures safety in electronics
Clean mating Interface allows for low mating cycles of up to 30, prolonging component life
Compatible with MicroClasp Dual Row Receptacle for enhanced connectivity options
Dual row design supports up to 24 circuits, optimising space usage
Right angle orientation facilitates easier PCB routing and assembly
Maximum current rating of 3.0A per contact for efficient power distribution
Made from Durable polyester resin, offering long-lasting performance
Flammability rated at 94V-0 ensures safety in electronics
Clean mating Interface allows for low mating cycles of up to 30, prolonging component life
Compatible with MicroClasp Dual Row Receptacle for enhanced connectivity options
Related links
- Molex 55959 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical PCB Header 2 mm Pitch Shrouded
