Molex 55959 Series Right Angle Through Hole PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-930
- Mfr. Part No.:
- 55959-3030
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-930
- Mfr. Part No.:
- 55959-3030
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 55959 | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 30 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.20mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 55959 | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 30 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.20mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- JP
The Molex MicroClasp Wire-to-Board Header is engineered for precision in PCB design, featuring a robust dual-row, right-angle configuration with 30 circuits. This connector is optimised for signal applications, ensuring reliable connectivity while maintaining a Compact form factor. Made from high-quality materials, the MicroClasp series delivers exceptional performance with a maximum current rating of 3.0A and a voltage capacity of 250V AC/DC. Its Durable construction and flammability rating of 94V-0 provide peace of mind in various operational environments, making it a preferred choice for modern electronic devices. The MicroClasp is compatible with specific receptacle parts, enhancing its versatility in applications where efficiency and secure connections are paramount.
Dual-row design optimises space usage on PCBs
Right-angle orientation facilitates Compact installations
30 circuits provide ample connectivity options for diverse applications
Tin plating on mating and termination surfaces enhances electrical conductivity
Natural resin colour supports seamless integration into various environments
Durability rated for 30 mating cycles ensures reliability over extended usage
Through hole termination style promotes secure mounting on PCBs
Related links
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
