Molex 55959 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-924
- Mfr. Part No.:
- 55959-2030
- Manufacturer:
- Molex
Subtotal (1 tray of 200 units)*
MYR1,473.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,473.02 | MYR7.365 |
*price indicative
- RS Stock No.:
- 795-924
- Mfr. Part No.:
- 55959-2030
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55959 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 20 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Row Pitch | 2mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55959 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Row Pitch 2mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The Molex 2.00mm pitch wire-to-board header is designed for dual row applications, providing effective signal transmission in tight spaces. Its right-angle configuration accommodates Compact designs while ensuring ease of integration.
Current rating reaches a maximum of 3.0A per contact
Supports voltage up to 250V AC (RMS)/DC for versatile applications
Features 20 circuits, offering ample connections for efficient layout
Related links
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
