3M Brown Scotch Packing Tape, 100 m x 48mm
- RS Stock No.:
- 862-307
- Mfr. Part No.:
- 7000095519
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 pack of 6 units)*
MYR76.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 12 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR76.80 | MYR12.80 |
*price indicative
- RS Stock No.:
- 862-307
- Mfr. Part No.:
- 7000095519
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 48mm | |
| Length | 100m | |
| Tape Text | Clear | |
| Thickness | 0.048mm | |
| Pre-printed | No | |
| Colour | Brown | |
| Elongation at Break | 160% | |
| Adhesive Material | Pressure Sensitive Hot Melt Rubber | |
| Trade Name | Scotch | |
| Tensile Strength | 385N/100 mm | |
| Adhesion Strength | 44N/100 mm | |
| Minimum Operating Temperature | 4°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | ASTM D3330 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 48mm | ||
Length 100m | ||
Tape Text Clear | ||
Thickness 0.048mm | ||
Pre-printed No | ||
Colour Brown | ||
Elongation at Break 160% | ||
Adhesive Material Pressure Sensitive Hot Melt Rubber | ||
Trade Name Scotch | ||
Tensile Strength 385N/100 mm | ||
Adhesion Strength 44N/100 mm | ||
Minimum Operating Temperature 4°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals ASTM D3330 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M adhesive tape is a general-purpose packaging solution crafted from biaxially oriented polypropylene, featuring a thermofusible adhesive for reliable performance across various environments.
Biaxially oriented polypropylene support ensures durability
Thermofusible synthetic rubber-resin adhesive provides strong adhesion
Resistant to tearing and bursting for enhanced reliability
Effective against abrasion and humidity, securing contents efficiently
Easy unwind mechanism ensures smooth application
Related links
- 3M Brown Scotch Packing Tape, 100 m x 48mm
- 3M Brown Scotch Packing Tape, 100 m x 50mm
- 3M Brown Scotch Packing Tape, 500 m x 48mm
- 3M Brown Scotch Packing Tape, 50 m x 48mm
- 3M Brown Scotch Packing Tape, 500 m x 72mm
- 3M Brown Scotch Packing Tape, 50 m x 72mm
- 3M Brown Scotch 313 Packing Tape, 100 m x 50mm
- 3M Brown Scotch Box Sealing Tape, 66 m x 48mm