3M Brown Scotch Box Sealing Tape, 66 m x 48mm

N

Subtotal (1 box of 6 units)*

MYR95.53

Add to Basket
Select or type quantity
In Stock
  • 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR95.53MYR15.922

*price indicative

RS Stock No.:
876-965
Mfr. Part No.:
7100144135
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Box Sealing Tape

Backing Material

Polypropylene Film

Width

48mm

Length

66m

Thickness

54μm

Colour

Brown

Trade Name

Scotch

RoHS Status: Exempt

COO (Country of Origin):
IT
The 3M Scotch Box Sealing Tape offers an industrial strength packaging solution for demanding logistics. It provides consistent and secure closure for heavy boxes.

High tack adhesive bonds instantly

Strong backing resists splitting

Designed for heavy weight cartons

Performs reliably during tough transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy