3M Brown Scotch 570 Packing Tape, 500 m x 72mm

N

Subtotal (1 box of 4 units)*

MYR959.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR959.35MYR239.838

*price indicative

RS Stock No.:
862-579
Mfr. Part No.:
7100332888
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packing Tape

Backing Material

Kraft Paper

Width

72mm

Length

500m

Thickness

119μm

Tape Text

Clear

Pre-printed

No

Colour

Brown

Elongation at Break

3%

Adhesive Material

Rubber Resin

Trade Name

Scotch 570

Tensile Strength

43lb/in

Minimum Operating Temperature

15°C

Maximum Operating Temperature

25°C

Standards/Approvals

FSC Certified

RoHS Status: Exempt

COO (Country of Origin):
IT
The 3M Performance Paper Box Sealing Tape is a sustainable sealing solution is designed for box sealing, offering a reliable alternative to conventional plastic tapes while adhering securely to recycled content cartons.

Recycling-friendly according to INGEDE 12

Constructed with a solvent-free hot melt adhesive for enhanced safety

Features a robust backing MADE from FSC-certified paper

Adheres efficiently to various surfaces, including recycled content cartons

Suitable for both manual and automated applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy