3M Brown Scotch 570 Packing Tape, 50 m x 72mm
- RS Stock No.:
- 862-578
- Mfr. Part No.:
- 7100332200
- Manufacturer:
- 3M
N
Subtotal (1 box of 24 units)*
MYR671.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR671.83 | MYR27.993 |
*price indicative
- RS Stock No.:
- 862-578
- Mfr. Part No.:
- 7100332200
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Kraft Paper | |
| Width | 72mm | |
| Length | 50m | |
| Thickness | 119μm | |
| Tape Text | Clear | |
| Pre-printed | No | |
| Colour | Brown | |
| Adhesive Material | Rubber Resin | |
| Elongation at Break | 3% | |
| Tensile Strength | 43lb/in | |
| Trade Name | Scotch 570 | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | FSC Certified | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Kraft Paper | ||
Width 72mm | ||
Length 50m | ||
Thickness 119μm | ||
Tape Text Clear | ||
Pre-printed No | ||
Colour Brown | ||
Adhesive Material Rubber Resin | ||
Elongation at Break 3% | ||
Tensile Strength 43lb/in | ||
Trade Name Scotch 570 | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Scotch Performance Paper Box Sealing Tape is designed as a sustainable alternative to traditional box sealing tapes, prioritising eco-friendliness and effective sealing for lightweight shipments.
Recycling-friendly according to INGEDE 12
Constructed with a solvent-free hot melt adhesive and FSC-certified paper backing
Adheres reliably to cartons with high levels of recycled content
Suitable for both manual and automated application processes
Related links
- 3M Brown Scotch Packing Tape, 500 m x 72mm
- 3M Brown Scotch Packing Tape, 50 m x 48mm
- 3M Brown Scotch Packing Tape, 500 m x 48mm
- 3M Brown Scotch Packing Tape, 100 m x 50mm
- 3M Brown Scotch Packing Tape, 100 m x 48mm
- 3M Brown Scotch 3444 Packing Tape, 50 m x 50mm
- 3M Clear Scotch® 375+ Packaging Tape, 50 m x 72mm
- 3M Brown Scotch 3739 Packing Tape, 66 m x 50mm