DUCK TAPE Brown Duck Brown Packaging Tape Packaging Tape, 25 mm x 50mm
- RS Stock No.:
- 858-016
- Mfr. Part No.:
- 260204
- Manufacturer:
- DUCK TAPE
N
Subtotal (1 box of 6 units)*
MYR145.23
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR145.23 | MYR24.205 |
*price indicative
- RS Stock No.:
- 858-016
- Mfr. Part No.:
- 260204
- Manufacturer:
- DUCK TAPE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DUCK TAPE | |
| Product Type | Packaging Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 25mm | |
| Tape Text | Clear | |
| Thickness | 60μm | |
| Pre-printed | No | |
| Colour | Brown | |
| Adhesive Material | Rubber | |
| Tensile Strength | 64N/10 mm | |
| Trade Name | Duck Brown Packaging Tape | |
| Select all | ||
|---|---|---|
Brand DUCK TAPE | ||
Product Type Packaging Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 25mm | ||
Tape Text Clear | ||
Thickness 60μm | ||
Pre-printed No | ||
Colour Brown | ||
Adhesive Material Rubber | ||
Tensile Strength 64N/10 mm | ||
Trade Name Duck Brown Packaging Tape | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DUCK TAPE packaging tape is a robust solution designed for various sealing tasks. Its multi-purpose functionality makes it Ideal for both household and professional use.
Brown packaging tape ensures easy visibility and recognition
Strong performance guarantees reliable adhesion
Thickness of 0.06 mm contributes to its durability
Made from PP film, reinforcing its sturdiness
Related links
- DUCK TAPE Brown Duck Brown Packaging Tape Packaging Tape, 25 mm x 50mm
- DUCK TAPE Brown Packing Tape, 25 m x 50mm
- Tesa Transparent 60416 Packaging Tape Packaging Tape, 1.25 km x 50mm
- Tesa Transparent 60416 Packaging Tape Packaging Tape, 100 m x 50mm
- Tesa Brown 4313 High Adhesion Premium Packaging Tape, 500 m x 50mm
- DUCK TAPE Clear Packing Tape, 25 m x 50mm
- DUCK TAPE 222227 Duct Tape Black, Gloss Finish
- DUCK TAPE 232152 Duct Tape Black, Gloss Finish
