Tesa Transparent 60416 Packaging Tape Packaging Tape, 100 m x 50mm
- RS Stock No.:
- 853-817
- Mfr. Part No.:
- 60416-00000-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR18.32
FREE delivery for orders over RM 150.00
- 31 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR18.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 853-817
- Mfr. Part No.:
- 60416-00000-00
- Manufacturer:
- Tesa
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packaging Tape | |
| Backing Material | Polyethylene Terephthalate Film | |
| Width | 50mm | |
| Length | 100m | |
| Thickness | 42μm | |
| Colour | Transparent | |
| Pre-printed | No | |
| Adhesive Material | Water Based Acrylic | |
| Elongation at Break | 100% | |
| Tensile Strength | 45N/cm | |
| Trade Name | 60416 Packaging Tape | |
| Adhesion Strength | 3N/cm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packaging Tape | ||
Backing Material Polyethylene Terephthalate Film | ||
Width 50mm | ||
Length 100m | ||
Thickness 42μm | ||
Colour Transparent | ||
Pre-printed No | ||
Adhesive Material Water Based Acrylic | ||
Elongation at Break 100% | ||
Tensile Strength 45N/cm | ||
Trade Name 60416 Packaging Tape | ||
Adhesion Strength 3N/cm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packaging Tape, 42μm Thickness, Transparent - 60416-00000-00
Features and Benefits:
• Water-based acrylic adhesive gives consistent adhesion on corrugated surfaces
• PET backing delivers Durable resistance to handling and abrasion
• Tensile strength 45N/cm supports secure load retention during transit
• Adhesion 3N/cm enables effective carton sealing without residue
• Elongation at break 100% allows flexible stress distribution on joints
Applications
• Used with automated tape dispensers on packing lines
• Ideal for pallet unitising where thin film is required
• Can be used for clear labelling protection over adhesive areas
• Used for stationery and office packaging tasks requiring transparency
What temperature range can the tape tolerate during storage and use?
How does the backing material affect puncture resistance?
Will the tape stretch under load before failing?
How does the adhesive perform on corrugated board versus smooth surfaces?
Related links
- Tesa Transparent 60416 Packaging Tape Packaging Tape, 100 m x 50mm
- Tesa Transparent 60416 Packaging Tape Packaging Tape, 1.25 km x 50mm
- Tesa Transparent 60418 Thin Recycled PET Packaging Tape, 132 m x 50mm
- Tesa White 4120 Packaging Tape, 100 m x 50mm
- Tesa Brown 4089 Packaging & Carton Sealing Tape, 100 m x 50mm
- Tesa Transparent 4120 Packing Tape, 100 m x 50mm
- Tesa Transparent 58640 Packing Tape, 66 m x 50mm
- Tesa Transparent 60400 Packing Tape, 66 m x 50mm
