RS Better World

Tesa Transparent 60416 Packaging Tape Packaging Tape, 1.25 km x 50mm

N

Subtotal (1 unit)*

MYR228.84

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR228.84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
853-818
Mfr. Part No.:
60416-00006-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packaging Tape

Backing Material

Polyethylene Terephthalate Film

Width

50mm

Length

1.25km

Thickness

42μm

Pre-printed

No

Colour

Transparent

Elongation at Break

100%

Adhesive Material

Water Based Acrylic

Tensile Strength

45N/cm

Adhesion Strength

3N/cm

Trade Name

60416 Packaging Tape

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
IT

Tesa Packaging Tape, 42μm Thickness, Transparent - 60416-00006-00


This packaging tape is a clear sealing solution designed for secure carton closure and general-purpose industrial use. It combines a transparent polyester backing with a water-based acrylic adhesive to perform across typical warehouse and shipping conditions, offering a balance of tensile strength and flexibility for routine packaging tasks.

Features and Benefits:


• Backing of polyethylene terephthalate film for dimensional stability and clarity
• Water-based acrylic adhesive delivering 3 N/cm surface bond strength
• Tensile strength of 45 N/cm resists breakage under load
• Elongation at break 100% allows stretch before failure
• Operational up to 70°C for elevated temperature handling

Applications


• Suitable for clear carton-sealing tape in industrial operations
• Ideal for pallet-wrap reinforcement where stretch is required
• Used for shipping-box closure in distribution centres
• Can be used for labelling protection where visibility matters

What is the backing material and why is it chosen?


It uses polyethylene terephthalate film which provides dimensional stability and a clear appearance suitable for visible seals.

How does the adhesive perform on common packaging surfaces?


The water-based acrylic adhesive exhibits a 3 N/cm initial bond suited to typical cartonboard and paperboard substrates.

What temperature range can it withstand during handling and storage?


The tape functions down to 0°C and can be exposed to temperatures up to 70°C without losing core performance.

How does elongation affect handling during application?


With 100% elongation at break the material stretches under tension, reducing the risk of sudden rupture during manual or machine application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy