Tesa Transparent 51970 Carton Sealing Tape, 66 m x 50mm

Subtotal (1 pack of 36 units)*

MYR544.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR544.35MYR15.121

*price indicative

RS Stock No.:
781-173
Mfr. Part No.:
64110-00000-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Carton Sealing Tape

Backing Material

Polyvinyl Chloride Film

Width

50mm

Length

66m

Thickness

49μm

Colour

Transparent

Elongation at Break

75%

Adhesive Material

Natural Rubber

Trade Name

51970

Adhesion Strength

2N/cm

Tensile Strength

43N/cm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Mounting Tape designed for versatile mounting applications, featuring a highly tackified adhesive on a Durable PP backing.

Excellent initial tack and immediate adhesion for reliable performance

Resistant to humidity, UV light, and short-term high temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy