DUCK TAPE Brown Duck Brown Packaging Tape Packaging Tape, 25 mm x 50mm
- RS Stock No.:
- 858-018
- Mfr. Part No.:
- 260205
- Manufacturer:
- DUCK TAPE
N
Subtotal (1 box of 6 units)*
MYR249.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR249.00 | MYR41.50 |
*price indicative
- RS Stock No.:
- 858-018
- Mfr. Part No.:
- 260205
- Manufacturer:
- DUCK TAPE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DUCK TAPE | |
| Product Type | Packaging Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 25mm | |
| Thickness | 60μm | |
| Tape Text | Clear | |
| Colour | Brown | |
| Pre-printed | No | |
| Adhesive Material | Rubber | |
| Tensile Strength | 64N/10 mm | |
| Trade Name | Duck Brown Packaging Tape | |
| Select all | ||
|---|---|---|
Brand DUCK TAPE | ||
Product Type Packaging Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 25mm | ||
Thickness 60μm | ||
Tape Text Clear | ||
Colour Brown | ||
Pre-printed No | ||
Adhesive Material Rubber | ||
Tensile Strength 64N/10 mm | ||
Trade Name Duck Brown Packaging Tape | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DUCK TAPE brown packaging tape is a robust all-purpose household solution designed for a variety of sealing tasks, ensuring secure and reliable adherence for parcels and other items.
Made from strong brown packaging tape for durability
Versatile for various household sealing applications
Constructed with PP film backing for added resilience
Utilises rubber adhesive for effective bonding
Related links
- DUCK TAPE Brown Duck Brown Packaging Tape Packaging Tape, 25 mm x 50mm
- DUCK TAPE Brown Packing Tape, 25 m x 50mm
- DUCK TAPE Clear Packing Tape, 25 m x 50mm
- DUCK TAPE 222227 Duct Tape Black, Gloss Finish
- DUCK TAPE 232152 Duct Tape Black, Gloss Finish
- DUCK TAPE 222225 Duct Tape Silver, Gloss Finish
- DUCK TAPE 232160 Duct Tape White, Gloss Finish
- DUCK TAPE 232335 Duct Tape White, Gloss Finish
