3M Brown Scotch Packing Tape, 100 m x 48mm

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
834-185
Mfr. Part No.:
7000095520
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packing Tape

Backing Material

Biaxially Oriented Polypropylene

Width

48mm

Length

100m

Thickness

48μm

Colour

Brown

Pre-printed

No

Adhesive Material

Pressure Sensitive Hot Melt Rubber

Elongation at Break

160%

Tensile Strength

385N/100 mm

Trade Name

Scotch

Adhesion Strength

44N/100 mm

Minimum Operating Temperature

4°C

Maximum Operating Temperature

65°C

Standards/Approvals

ASTM D3330

RoHS Status: Exempt

COO (Country of Origin):
IT
The 3M Scotch General Purpose Box Sealing Tape 371 is a versatile sealing solution is designed specifically for box sealing applications.

Constructed with ScotchPro polypropylene backing, offering tear and moisture resistance

Synthetic rubber resin adhesive ensures reliable adhesion across various temperatures

Total thickness measures 45 μm, providing a robust sealing capability

Available in clear, brown, and white colours to suit different packaging needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy