RIGOL FlexRay Trigger and Decode Oscilloscope Software for Use with MSO5000 Series Oscilloscope

N

Subtotal (1 unit)*

MYR1,272.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,272.43

*price indicative

RS Stock No.:
781-370
Mfr. Part No.:
MSO5000-FLEX
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Oscilloscope Software

For Use With

MSO5000 Series Oscilloscope

Software Name

FlexRay Trigger and Decode

Number of Licences

1

Languages Available

English

Media Included

Yes

Cable Included

No

Standards/Approvals

IEC 61326-1:2013

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy