RIGOL FlexRay Trigger and Decode Oscilloscope Software for Use with DHO4000 Series Oscilloscopes
- RS Stock No.:
- 781-464
- Mfr. Part No.:
- DHO4000-FLEXA
- Manufacturer:
- RIGOL
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,033.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,033.29 |
*price indicative
- RS Stock No.:
- 781-464
- Mfr. Part No.:
- DHO4000-FLEXA
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Oscilloscope Software | |
| For Use With | DHO4000 Series Oscilloscopes | |
| Software Name | FlexRay Trigger and Decode | |
| Number of Licences | 1 | |
| Standards/Approvals | UL 61010-2-31:2017 R2 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Oscilloscope Software | ||
For Use With DHO4000 Series Oscilloscopes | ||
Software Name FlexRay Trigger and Decode | ||
Number of Licences 1 | ||
Standards/Approvals UL 61010-2-31:2017 R2 | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with DHO4000 Series Oscilloscopes
- RIGOL FlexRay Trigger and Decode Oscilloscope Software for Use with MSO5000 Series Oscilloscope
- RIGOL FlexRay Trigger and Decode Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
- Teledyne LeCroy FlexRay Trigger and Decode Oscilloscope Software for Use with WaveSurfer 3000 series Oscilloscopes
- RIGOL Triggering and Decoding Oscilloscope Software for Use with DHO4000 Series Oscilloscopes
- RIGOL Oscilloscope Software Memory Upgrade for Use with DHO4000 Series Oscilloscopes
- RIGOL FlexRay Decode Digital Oscilloscope for Use with MHO2000 Series Digital Oscilloscope
- RIGOL FlexRay Decode Digital Oscilloscope for Use with MHO5000 Series Digital Oscilloscope
