RIGOL Triggering and Decoding Oscilloscope Software for Use with DHO4000 Series Oscilloscopes

This image is representative of the product range

Subtotal (1 unit)*

MYR2,033.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,033.29

*price indicative

RS Stock No.:
781-465
Mfr. Part No.:
DHO4000-AUDIOA
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Oscilloscope Software

For Use With

DHO4000 Series Oscilloscopes

Software Name

Triggering and Decoding

Number of Licences

1

Standards/Approvals

UL 61010-2-31:2017 R2

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy