RIGOL Triggering and Decoding Oscilloscope Software for Use with MHO5000 Series Oscilloscopes
- RS Stock No.:
- 781-423
- Mfr. Part No.:
- MHO5000-AUDIOA
- Manufacturer:
- RIGOL
This image is representative of the product range
Subtotal (1 unit)*
MYR4,322.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,322.41 |
*price indicative
- RS Stock No.:
- 781-423
- Mfr. Part No.:
- MHO5000-AUDIOA
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Oscilloscope Software | |
| For Use With | MHO5000 Series Oscilloscopes | |
| Software Name | Triggering and Decoding | |
| Number of Licences | 1 | |
| Standards/Approvals | UL 61010-2-31:2017 R2 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Oscilloscope Software | ||
For Use With MHO5000 Series Oscilloscopes | ||
Software Name Triggering and Decoding | ||
Number of Licences 1 | ||
Standards/Approvals UL 61010-2-31:2017 R2 | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL CAN/LIN Serial Triggering and Decoding Oscilloscope Software for Use with MHO5000 Series Oscilloscopes
- RIGOL Triggering and Decoding Oscilloscope Software for Use with DHO4000 Series Oscilloscopes
- RIGOL Triggering and Decoding Oscilloscope Software for Use with DS7000 Series Oscilloscopes
- RIGOL Oscilloscope Software Oscilloscope Software for Use with MHO5000 Series Oscilloscopes
- RIGOL MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with MHO5000 Series Oscilloscopes
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes
- RIGOL Bandwidth Upgrade Software Oscilloscope Software for Use with MHO5000 Series Oscilloscopes
- RIGOL CAN/LIN Serial Triggering and Decoding Oscilloscope Software for Use with MSO5000 Series Oscilloscope
