RIGOL RS232/UART Bus Trigger and Decode Oscilloscope Software for Use with MSO5000 Series Oscilloscope
- RS Stock No.:
- 781-368
- Mfr. Part No.:
- MSO5000-COMP
- Manufacturer:
- RIGOL
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,272.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,272.43 |
*price indicative
- RS Stock No.:
- 781-368
- Mfr. Part No.:
- MSO5000-COMP
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Oscilloscope Software | |
| For Use With | MSO5000 Series Oscilloscope | |
| Software Name | RS232/UART Bus Trigger and Decode | |
| Number of Licences | 1 | |
| Languages Available | English | |
| Media Included | Yes | |
| Cable Included | No | |
| Standards/Approvals | IEC 61326-1:2013 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Oscilloscope Software | ||
For Use With MSO5000 Series Oscilloscope | ||
Software Name RS232/UART Bus Trigger and Decode | ||
Number of Licences 1 | ||
Languages Available English | ||
Media Included Yes | ||
Cable Included No | ||
Standards/Approvals IEC 61326-1:2013 | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL RS232/UART Bus Trigger and Decode Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
- Teledyne LeCroy RS232/UART Bus Trigger and Decode Oscilloscope Software for Use with HDO4000 Series
- RIGOL FlexRay Trigger and Decode Oscilloscope Software for Use with MSO5000 Series Oscilloscope
- RIGOL MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with MSO5000 Series Oscilloscope
- RIGOL AWG Software Oscilloscope Software for Use with MSO5000 Series Oscilloscope
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with MSO5000 Series Oscilloscope
- RIGOL Audio Serial Triggering and Analysis Oscilloscope Software for Use with MSO5000 Series Oscilloscope
- RIGOL Power Analysis Oscilloscope Software for Use with MSO5000 Series Oscilloscope
