RIGOL MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with MSO5000 Series Oscilloscope
- RS Stock No.:
- 781-357
- Mfr. Part No.:
- MSO5000-AERO
- Manufacturer:
- RIGOL
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,272.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,272.43 |
*price indicative
- RS Stock No.:
- 781-357
- Mfr. Part No.:
- MSO5000-AERO
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Oscilloscope Software | |
| For Use With | MSO5000 Series Oscilloscope | |
| Software Name | MIL-STD-1553 Trigger and Decode | |
| Number of Licences | 1 | |
| Languages Available | English | |
| Media Included | No | |
| Cable Included | No | |
| Standards/Approvals | LXI | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Oscilloscope Software | ||
For Use With MSO5000 Series Oscilloscope | ||
Software Name MIL-STD-1553 Trigger and Decode | ||
Number of Licences 1 | ||
Languages Available English | ||
Media Included No | ||
Cable Included No | ||
Standards/Approvals LXI | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL MIL-STD-1553 Trigger and Decode Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
- RIGOL MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with Rigol MHO2000 Series Oscilloscope
- RIGOL MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with MHO5000 Series Oscilloscopes
- RIGOL MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with MHO900 Series Oscilloscopes
- RIGOL MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with DHO4000 Series Oscilloscopes
- RIGOL MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with DHO5000 Series Oscilloscopes
- Teledyne LeCroy MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with HDO4000 Series
- RIGOL FlexRay Trigger and Decode Oscilloscope Software for Use with MSO5000 Series Oscilloscope
