BK Precision PR500B Oscilloscope Probe, Voltage Type, 500MHz, 1x/10x, BNC Connector

Subtotal (1 unit)*

MYR815.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR815.67

*price indicative

RS Stock No.:
215-0975
Mfr. Part No.:
PR500B
Manufacturer:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Probe Type

Voltage

Attenuation

1x/10x

Bandwidth

500MHz

Maximum Common Mode Input Voltage

300V

Connector Type

BNC

Model Number p

PR500B

COO (Country of Origin):
TW

500 MHz 10x Oscilloscope Probe


500 MHz Bandwidth
X10 Attenuation
48" (1.2m) Cable length
Includes a full accessory kit with a Sprung Hook, Replacement Tip and BNC Adapter
Meets IEC61010-031 CATII

Related links