BK Precision PR150B Oscilloscope Probe, Voltage Type, 150MHz, 1x/10x, BNC Connector
- RS Stock No.:
- 215-0970
- Mfr. Part No.:
- PR150B
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
MYR433.73
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR433.73 |
*price indicative
- RS Stock No.:
- 215-0970
- Mfr. Part No.:
- PR150B
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Probe Type | Voltage | |
| Attenuation | 1x/10x | |
| Bandwidth | 150MHz | |
| Maximum Common Mode Input Voltage | 300V | |
| Connector Type | BNC | |
| Model Number p | PR150B | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Probe Type Voltage | ||
Attenuation 1x/10x | ||
Bandwidth 150MHz | ||
Maximum Common Mode Input Voltage 300V | ||
Connector Type BNC | ||
Model Number p PR150B | ||
- COO (Country of Origin):
- TW
150 MHz 1x/10x Oscilloscope Probe
17/150 MHz Bandwidth
X1/X10 Attenuation
47" (1.2m) Cable length
300 V CAT II
Includes a full accessory kit with a Sprung Hook, Replacement Tip and BNC Adapter
Meets IEC61010-031 CATII
X1/X10 Attenuation
47" (1.2m) Cable length
300 V CAT II
Includes a full accessory kit with a Sprung Hook, Replacement Tip and BNC Adapter
Meets IEC61010-031 CATII
Related links
- BK Precision PR150SA Oscilloscope Probe 150MHz BNC Connector
- BK Precision PR250SA Oscilloscope Probe 250MHz BNC Connector
- BK Precision PR500B Oscilloscope Probe 500MHz BNC Connector
- BK Precision PR 37AG Oscilloscope Probe 150MHz 10:1, BNC Connector
- RS PRO Oscilloscope Probe 150MHz BNC Connector
- RS PRO Oscilloscope Probe 150MHz BNC Connector
- Sefram GE.3121 Oscilloscope Probe 150MHz, BNC Connector
- Keysight Technologies InfiniiVision Series Oscilloscope Probe 150MHz BNC Connector
