BK Precision PR 37AG Oscilloscope Probe, Voltage Type, 150 MHz, 10:1, 1:1, BNC Connector
- RS Stock No.:
- 215-0968
- Mfr. Part No.:
- PR 37AG
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
MYR366.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR366.54 |
*price indicative
- RS Stock No.:
- 215-0968
- Mfr. Part No.:
- PR 37AG
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Attenuation | 10:1, 1:1 | |
| Bandwidth | 150MHz | |
| Maximum Common Mode Input Voltage | 300V | |
| Connector Type | BNC | |
| Model Number | PR 37AG | |
| Standards/Approvals | IEC 61010-2-031 | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Attenuation 10:1, 1:1 | ||
Bandwidth 150MHz | ||
Maximum Common Mode Input Voltage 300V | ||
Connector Type BNC | ||
Model Number PR 37AG | ||
Standards/Approvals IEC 61010-2-031 | ||
- COO (Country of Origin):
- TW
PR 37AG Deluxe 10:1 Gray Oscilloscope Probe
Grey colored oscilloscope probe body
6/150MHz Bandwidth
X1, X10 & REF Switchable attenuation
48" (1.2m) Cable length
Includes a full accessory kit with a Sprung Hook, Replacement Tip and BNC Adapter.
IEC61010-2-031
Related links
- BK Precision PR 100A Oscilloscope Probe 250 MHz 1:1, BNC Connector
- BK Precision PR-55 Oscilloscope Probe 50 MHz BNC Connector
- BK Precision PR150B Oscilloscope Probe 150 MHz 1:1, BNC Connector
- BK Precision PR150SA Oscilloscope Probe 150 MHz 1:1, BNC Connector
- RS PRO RS-TP Series Oscilloscope Probe 150 MHz BNC Connector
- RS PRO Oscilloscope Probe 150 MHz BNC Connector
- Keysight Technologies InfiniiVision Series Oscilloscope Probe 150 MHz BNC Connector
- BK Precision PR250SA Oscilloscope Probe 250 MHz 1:1, BNC Connector
