RS PRO RS-LX 312 Oscilloscope Probe, Voltage Type, 150MHz, 1:1 / 10:1, BNC Connector
- RS Stock No.:
- 162-591
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR177.21
FREE delivery for orders over RM 500.00
Limited stock
- 35 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR177.21 |
*price indicative
- RS Stock No.:
- 162-591
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Probe Type | Voltage | |
| Attenuation | 1:1 / 10:1 | |
| Bandwidth | 150MHz | |
| Connector Type | BNC | |
| Model Number p | RS-LX 312 | |
| Number of Probes | 1 | |
| Series | RS-LX | |
| Rise Time | 35ns | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Probe Type Voltage | ||
Attenuation 1:1 / 10:1 | ||
Bandwidth 150MHz | ||
Connector Type BNC | ||
Model Number p RS-LX 312 | ||
Number of Probes 1 | ||
Series RS-LX | ||
Rise Time 35ns | ||
- COO (Country of Origin):
- TW
RS PRO Passive Oscilloscope Probes
Introducing the range of RS PRO Oscilloscope Probes, perfect for unlocking the power of precision in a range of applications. Each probe has been designed with versatility and optimal performance in mind, offering a go-to solution for accurate electrical signal measurements for tasks like troubleshooting electronics, conducting detailed signal analysis or testing power systems, ensuring reliable results every time.
Features and Benefits:
This RS PRO Oscilloscope Probe has been engineered for excellence, offering unparalleled accuracy and usability in electrical signal testing applications
The passive probe provides switchable 1:1/10:1 attenuation for both low and high frequency to ensure optimal signal clarity and accurate readings, with 55Vrms / 400Vrms CAT II safety rating ensuring reliability in medium-voltage environments and providing peace of mind during critical measurements
In addition to this, it can support signals up to 150 MHz which is suitable for analysing fast transients and high-frequency circuits, perfect for troubleshooting circuits to advanced signal analysis
The BNC connector not only ensures a secure connection, it also offers universal compatibility and seamless integration with all major oscilloscopes that have a 1MΩ input
The lightweight and compact probe is perfect for fieldwork and lab use, requiring no external power supply or batteries, offering ultimate portability and ease of use
Included is a 17-piece complete measurement toolkit that equips the user for any testing scenario for optimum flexibility and efficiency
The passive probe provides switchable 1:1/10:1 attenuation for both low and high frequency to ensure optimal signal clarity and accurate readings, with 55Vrms / 400Vrms CAT II safety rating ensuring reliability in medium-voltage environments and providing peace of mind during critical measurements
In addition to this, it can support signals up to 150 MHz which is suitable for analysing fast transients and high-frequency circuits, perfect for troubleshooting circuits to advanced signal analysis
The BNC connector not only ensures a secure connection, it also offers universal compatibility and seamless integration with all major oscilloscopes that have a 1MΩ input
The lightweight and compact probe is perfect for fieldwork and lab use, requiring no external power supply or batteries, offering ultimate portability and ease of use
Included is a 17-piece complete measurement toolkit that equips the user for any testing scenario for optimum flexibility and efficiency
Applications:
Oscilloscope probes are critical accessories for connecting oscilloscopes to a circuit by transferring electrical signals and to enable the measurement of signals for analysis. Available in various different types like passive or active probes, as well as high-voltage probes that are designed for safe measurements in demanding applications, selecting the right probe is essential to ensure optimal accuracy and bandwidth during measurement. Suitable for power supply testing, RF signal analysis, circuit debugging and much more, oscilloscope probes are incredibly versatile and known for their durability and performance across a wide range of industries and applications.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- BK Precision PR 37AG Oscilloscope Probe 150MHz 10:1, BNC Connector
- RS PRO RS-LX 212 Oscilloscope Probe 150MHz BNC Connector
- RS PRO RS-HX 312 Oscilloscope Probe 350MHz BNC Connector
- RS PRO RS-MX 312 Oscilloscope Probe 250MHz BNC Connector
- Sefram GE.1521 Oscilloscope Probe 150MHz 1:10 , BNC Connector
- RS PRO Oscilloscope Probe 150MHz BNC Connector
- Keysight Technologies InfiniiVision Series Oscilloscope Probe 150MHz BNC Connector
- RS PRO Oscilloscope Probe 150MHz BNC Connector

