Sefram GE.1521 Oscilloscope Probe, Voltage Type, 150MHz, 1:1, 1:10 , BNC Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-7449
Distrelec Article No.:
301-77-991
Mfr. Part No.:
GE.1521
Manufacturer:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Probe Type

Voltage

Attenuation

1:1, 1:10

Bandwidth

150MHz

Maximum Common Mode Input Voltage

500V

Connector Type

BNC

Model Number p

GE.1521

COO (Country of Origin):
DE
The Sefram Model GE1521 is a medium bandwidth, high impedance 1x/10x switchable voltage probe with 10 MΩ input impedance (10x position).

150 MHz (-3 dB) bandwidth (10x position)
High impedance input (10 MΩ/12 pF)
10-30 pF compensation range
300 V CAT II

Features & Benefits


Slim, stylish body
Snap-Locking Sprung Hook
Easily replaceable tip
Large accessory set
Meets IEC 61010-031
RoHS compliant

The GE Series is a high quality, easy to use family of 5 mm Passive Voltage Oscilloscope probes in stylish, slim-line bodies. The series features superior input impedances for enhanced measurement performance when compared to other oscilloscope probes.

Related links