Sefram GE.3121 Oscilloscope Probe, Voltage Type, 150MHz, BNC Connector
- RS Stock No.:
- 230-7452
- Distrelec Article No.:
- 301-77-994
- Mfr. Part No.:
- GE.3121
- Manufacturer:
- Sefram
Subtotal (1 unit)*
MYR572.62
FREE delivery for orders over RM 500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR572.62 |
*price indicative
- RS Stock No.:
- 230-7452
- Distrelec Article No.:
- 301-77-994
- Mfr. Part No.:
- GE.3121
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Probe Type | Voltage | |
| Bandwidth | 150MHz | |
| Maximum Common Mode Input Voltage | 2000V | |
| Connector Type | BNC | |
| Model Number p | GE.3121 | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Probe Type Voltage | ||
Bandwidth 150MHz | ||
Maximum Common Mode Input Voltage 2000V | ||
Connector Type BNC | ||
Model Number p GE.3121 | ||
- COO (Country of Origin):
- DE
The Sefram Model GE3121 is a medium bandwidth, high voltage, high impedance (100x) passive voltage probe with 100 MΩ input impedance.
150 MHz (-3 dB) bandwidth
High impedance input (100 MΩ/5 pF)
10-30 pF compensation range
2000 V CAT I
Voltage Coefficient (VCR) ≤30 ppm/V
High impedance input (100 MΩ/5 pF)
10-30 pF compensation range
2000 V CAT I
Voltage Coefficient (VCR) ≤30 ppm/V
Features & Benefits
Slim, stylish body
Snap-Locking Sprung Hook
Easily replaceable tip
Large accessory set
Meets IEC 61010-031
RoHS compliant
Snap-Locking Sprung Hook
Easily replaceable tip
Large accessory set
Meets IEC 61010-031
RoHS compliant
The GE Series is a high quality, easy to use family of 5 mm Passive Voltage Oscilloscope probes in stylish, slim-line bodies. The series features superior input impedances for enhanced measurement performance when compared to other oscilloscope probes.
Related links
- Sefram GE.1521 Oscilloscope Probe 150MHz 1:10 , BNC Connector
- RS PRO Oscilloscope Probe 150MHz BNC Connector
- BK Precision PR150B Oscilloscope Probe 150MHz BNC Connector
- RS PRO Oscilloscope Probe 150MHz BNC Connector
- BK Precision PR150SA Oscilloscope Probe 150MHz BNC Connector
- RS PRO RS-LX 212 Oscilloscope Probe 150MHz BNC Connector
- RS PRO RS-LX 312 Oscilloscope Probe 150MHz BNC Connector
- Keysight Technologies InfiniiVision Series Oscilloscope Probe 150MHz BNC Connector
