BK Precision PR-55 Oscilloscope Probe, Voltage Type, 50MHz, x1000, BNC Connector

Subtotal (1 unit)*

MYR2,557.13

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,557.13

*price indicative

RS Stock No.:
215-0976
Mfr. Part No.:
PR-55
Manufacturer:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Probe Type

Voltage

Attenuation

x1000

Bandwidth

50MHz

Maximum Common Mode Input Voltage

300V

Connector Type

BNC

Model Number p

PR-55

COO (Country of Origin):
TW

High-Voltage Oscilloscope Probe, 10 kV, 40 MHz


If the voltages you need to measure on your oscilloscope are above the specifications of the general purpose probe, B+K Precision has higher voltage probes for you.

X1000 Attenuation
100 Mohms / 1 pF Input Impedance
Up to 40 MHz Bandwidth
80" (2.0m) Cable Length

Related links