Keysight Technologies N28 Series N2840A Oscilloscope Probe, Passive Type, 50 MHz, 10:1 dB

Subtotal (1 unit)*

MYR899.03

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR899.03

*price indicative

RS Stock No.:
285-6830
Mfr. Part No.:
N2840A EMEA
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Probe

Probe Type

Passive

Attenuation

10:1 dB

Bandwidth

50MHz

Maximum Common Mode Input Voltage

300V

Model Number

N2840A

Safety Category Level

CAT II

Safety Category Voltage

400V

Series

N28

Rise Time

7ns

Standards/Approvals

Edition 2 + AMD 1:2020, IEC 61010031: 2015/AMD1:2018, CAN/CSAC22.2 No. 61010031:17/A1:20, ANSI/UL 61010031

COO (Country of Origin):
CN
The Keysight Technologies Passive Probes are compatible with Keysight InfiniiVision and Infiniium Series oscilloscopes with 1 Mega Ohm BNC input. This low cost passive probe provides a 10:1 attenuation and features a high input resistance of 10 Mega Ohm. The probe can be adjusted for low frequency compensation and high frequency compensation.

Bandwidth DC to 50 MHz

Cable length 1.2 m

Rise time 7 ns

Maximum input 300 V RMS CAT I and CAT II

Note

Manufacturer’s Warranty

Related links