Keysight Technologies N285 Series N2853A Oscilloscope Probe, Voltage Type, 350MHz, 10:1dB, BNC Connector

Subtotal (1 unit)*

MYR1,500.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,500.40

*price indicative

RS Stock No.:
285-5768
Mfr. Part No.:
N2853A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Probe Type

Voltage

Attenuation

10:1dB

Bandwidth

350MHz

Maximum Common Mode Input Voltage

400V Pk-Pk

Connector Type

BNC

Model Number p

N2853A

Series

N285

COO (Country of Origin):
CN
The Keysight Technologies Passive Probe is a high impedance passive probe designed for use with oscilloscopes. The probe is calibrated to work effectively with scopes that have an input impedance of 1 mega ohm shunted by 11 pF.

1 ns rise time
Press auto scale
Low cost passive probe
DC to 350 MHz bandwidth

Note

Manufacturer’s Warranty

Related links