Keysight Technologies InfiniiVision Series N2841A Oscilloscope Probe, Voltage Type, 150MHz, 10:1dB
- RS Stock No.:
- 283-8327
- Mfr. Part No.:
- N2841A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR1,124.59
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,124.59 |
*price indicative
- RS Stock No.:
- 283-8327
- Mfr. Part No.:
- N2841A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Voltage | |
| Attenuation | 10:1dB | |
| Bandwidth | 150MHz | |
| Model Number p | N2841A | |
| Series | InfiniiVision | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Voltage | ||
Attenuation 10:1dB | ||
Bandwidth 150MHz | ||
Model Number p N2841A | ||
Series InfiniiVision | ||
- COO (Country of Origin):
- CN
The Keysight Technologies passive probe offers a 10 MΩ high input resistance, minimizing circuit loading. It's adjustable for both low and high-frequency compensation, ensuring accurate measurements across diverse frequency ranges. This versatility makes it suitable for precise electronic testing in various applications.
Cable length 1.2 m
Rise time 2.33 ns
Attenuation ratio 10:1
Rise time 2.33 ns
Attenuation ratio 10:1
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision Series N2872A Oscilloscope Probe 350MHz, 10:1dB
- Keysight Technologies InfiniiVision Series N2842A Oscilloscope Probe 300MHz, 10:1dB
- Keysight Technologies InfiniiVision Series Oscilloscope Probe 150MHz BNC Connector
- RS PRO Oscilloscope Probe 150MHz BNC Connector
- RS PRO RS-LX 212 Oscilloscope Probe 150MHz BNC Connector
- Keysight Technologies InfiniiVision Series Oscilloscope Probe 200MHz BNC Connector
- Keysight Technologies InfiniiVision Series 1000/3000 X Oscilloscope Probe 75MHz 1:10, BNC Connector
- Keysight Technologies N28xxA/B Series N2840A Oscilloscope Probe 50MHz, 10:1dB
