BK Precision PR2000B Oscilloscope Probe, Voltage Type, 200MHz, 100x, BNC Connector
- RS Stock No.:
- 215-0972
- Mfr. Part No.:
- PR2000B
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
MYR848.04
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR848.04 |
*price indicative
- RS Stock No.:
- 215-0972
- Mfr. Part No.:
- PR2000B
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Probe Type | Voltage | |
| Attenuation | 100x | |
| Bandwidth | 200MHz | |
| Maximum Common Mode Input Voltage | 300V | |
| Connector Type | BNC | |
| Model Number p | PR2000B | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Probe Type Voltage | ||
Attenuation 100x | ||
Bandwidth 200MHz | ||
Maximum Common Mode Input Voltage 300V | ||
Connector Type BNC | ||
Model Number p PR2000B | ||
- COO (Country of Origin):
- TW
200 MHz 2 kV Oscilloscope High Voltage Probe
If the voltages you need to measure are above the specifications of the general purpose probe, B&K Precision has higher voltage probes for you.
X100 Attenuation
100 Mohms / 5 pF Input Impedance
200 MHz Bandwidth
48" (1.2m) Cable Length
100 Mohms / 5 pF Input Impedance
200 MHz Bandwidth
48" (1.2m) Cable Length
Related links
- RS PRO Oscilloscope Probe 200MHz BNC Connector
- Keysight Technologies N2870A Series N2871A Oscilloscope Probe 200MHz BNC Connector
- Keysight Technologies InfiniiVision Series Oscilloscope Probe 200MHz BNC Connector
- Pico Technology TA386 Oscilloscope Probe 200MHz 1:10, Hook Clip Connector
- BK Precision PR 100A Oscilloscope Probe 250MHz BNC Connector
- BK Precision PR-55 Oscilloscope Probe 50MHz BNC Connector
- BK Precision PR150B Oscilloscope Probe 150MHz BNC Connector
- BK Precision PR250SA Oscilloscope Probe 250MHz BNC Connector
