BK Precision PR250SA Oscilloscope Probe, Voltage Type, 250 MHz, 10:1, 1:1, BNC Connector
- RS Stock No.:
- 215-0974
- Mfr. Part No.:
- PR250SA
- Manufacturer:
- BK Precision
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-0974
- Mfr. Part No.:
- PR250SA
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Attenuation | 10:1, 1:1 | |
| Bandwidth | 250MHz | |
| Maximum Common Mode Input Voltage | 300V | |
| Connector Type | BNC | |
| Model Number | PR250SA | |
| Safety Category Level | CAT III, CAT II | |
| Safety Category Voltage | 1kV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Attenuation 10:1, 1:1 | ||
Bandwidth 250MHz | ||
Maximum Common Mode Input Voltage 300V | ||
Connector Type BNC | ||
Model Number PR250SA | ||
Safety Category Level CAT III, CAT II | ||
Safety Category Voltage 1kV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
250 MHz 10x Oscilloscope Probe
250 MHz Bandwidth
X10 Attenuation
Touch-protected probe
47" (1.2m) Cable length
1000 V CAT II, 600 V CAT III
For models BK2515 and BK2516
