Keysight Technologies PS00 Series PS0022A Oscilloscope Probe, Attenuating Tip Type, 1GHz, 22dB

Subtotal (1 unit)*

MYR7,714.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,714.37

*price indicative

RS Stock No.:
459-785
Mfr. Part No.:
PS0022A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Probe Type

Attenuating Tip

Attenuation

22dB

Bandwidth

1GHz

Maximum Common Mode Input Voltage

60000V

Model Number p

PS0022A

Series

PS00

COO (Country of Origin):
MY
The Keysight Technologies Isolated Probe Tip is designed for safe, high-precision voltage measurements, offering galvanic isolation to eliminate ground loops and minimize noise interference. It supports a ±10V differential signal with a 1 GHz bandwidth, ensuring accurate readings in high-voltage environments.

Wide Bandwidth
Square pin socket
Seamless Integration

Related links