Keysight Technologies PS00 Series PS0027A Oscilloscope Probe, Attenuating Tip Type, 1 GHz, 9 dB, 0.2 in Pitch, MMCX, 0.1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
459-769
Mfr. Part No.:
PS0027A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Probe Type

Attenuating Tip

Product Type

Oscilloscope Probe

Attenuation

9 dB

Bandwidth

1GHz

Maximum Common Mode Input Voltage

60kV

Connector Type

0.2 in Pitch, MMCX, 0.1 in Pitch, 0.025 in Square Pin

Model Number

PS0027A

Safety Category Voltage

1kV

Series

PS00

Rise Time

299ps

Standards/Approvals

UL-Certified, IEC 60825-1:2014, IEC 61010-031

COO (Country of Origin):
MY
The Keysight Technologies Isolated Probe Tip is designed for safe, high-precision voltage measurements, offering galvanic isolation to eliminate ground loops and minimize noise interference. It supports a ±1000V differential signal with a 1 GHz bandwidth, ensuring accurate readings in high-voltage environments.

Wide Bandwidth

Square pin socket

Seamless Integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy