Keysight Technologies PS00 Series PS0018A Oscilloscope Probe, Attenuating Tip Type, 1 GHz, 43 dB, 0.025 in Square Pin,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
459-782
Mfr. Part No.:
PS0018A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Probe

Probe Type

Attenuating Tip

Attenuation

43 dB

Bandwidth

1GHz

Maximum Common Mode Input Voltage

60kV

Connector Type

0.025 in Square Pin, MMCX, 0.1 in Pitch, 0.2 in Pitch

Model Number

PS0018A

Safety Category Voltage

30V

Series

PS00

Standards/Approvals

UL-Certified, IEC 61010-031, IEC 60825-1:2014

Rise Time

430ps

COO (Country of Origin):
MY
The Keysight Technologies Isolated Probe Tip is designed for high-precision differential voltage measurements, supporting ±30V signals with galvanic isolation to eliminate ground loops and minimize noise. It features a 1 GHz bandwidth for accurate signal analysis. It ensures reliable performance in sensitive measurement environments.

Wide Bandwidth

MMCX connector

Seamless Integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy