Keysight Technologies PS00 Series PS0025A Oscilloscope Probe, Attenuating Tip Type, 1 GHz, 14 dB, MMCX, 0.1 in Pitch,
- RS Stock No.:
- 459-767
- Mfr. Part No.:
- PS0025A
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 459-767
- Mfr. Part No.:
- PS0025A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Attenuating Tip | |
| Attenuation | 14 dB | |
| Bandwidth | 1GHz | |
| Maximum Common Mode Input Voltage | 60kV | |
| Connector Type | MMCX, 0.1 in Pitch, 0.025 in Square Pin, 0.2 in Pitch | |
| Model Number | PS0025A | |
| Safety Category Voltage | 500V | |
| Series | PS00 | |
| Standards/Approvals | IEC 60825-1:2014, UL-Certified, IEC 61010-031 | |
| Rise Time | 336ps | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Probe | ||
Probe Type Attenuating Tip | ||
Attenuation 14 dB | ||
Bandwidth 1GHz | ||
Maximum Common Mode Input Voltage 60kV | ||
Connector Type MMCX, 0.1 in Pitch, 0.025 in Square Pin, 0.2 in Pitch | ||
Model Number PS0025A | ||
Safety Category Voltage 500V | ||
Series PS00 | ||
Standards/Approvals IEC 60825-1:2014, UL-Certified, IEC 61010-031 | ||
Rise Time 336ps | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Isolated Probe Tip is designed for safe, high-precision voltage measurements, offering galvanic isolation to eliminate ground loops and minimize noise interference. It supports a ±500V differential signal with a 1 GHz bandwidth, ensuring accurate readings in high-voltage environments.
Wide Bandwidth
Square pin socket
Seamless Integration
Related links
- Keysight Technologies PS00 Series PS0017A Oscilloscope Probe 1 GHz 0.2 in Pitch
- Keysight Technologies PS00 Series PS0027A Oscilloscope Probe 1 GHz 0.2 in Pitch 0.1
- Keysight Technologies PS00 Series PS0023A Oscilloscope Probe 1 GHz 0.2 in Pitch, 0.1 in
- Keysight Technologies PS00 Series PS0022A Oscilloscope Probe 1 GHz 0.1 in Pitch, 0.2 in
- Keysight Technologies PS00 Series PS0019A Oscilloscope Probe 1 GHz 0.1 in Pitch, 0.025 in
- Keysight Technologies PS00 Series PS0018A Oscilloscope Probe 1 GHz 0.025 in Square Pin,
- Keysight Technologies PS00 Series PS0028A Oscilloscope Probe 1 GHz 0.1 in Pitch, 0.2 in
- Keysight Technologies PS00 Series PS0008A Oscilloscope Probe 1 GHz 0.1 in Pitch, 0.2 in
