Vishay VOMHA43AT DC Input Optocoupler, Surface Mount, 5-Pin SOP
- RS Stock No.:
- 829-386
- Mfr. Part No.:
- VOMHA43AT
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR10.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | MYR10.08 |
| 10 - 24 | MYR8.45 |
| 25 - 99 | MYR6.26 |
| 100 - 499 | MYR5.57 |
| 500 + | MYR5.07 |
*price indicative
- RS Stock No.:
- 829-386
- Mfr. Part No.:
- VOMHA43AT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 4000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 100% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Current Transfer Ratio | 24% | |
| Standards/Approvals | RoHS | |
| Series | VOMHA43AT | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOP | ||
Input Current Type DC | ||
Maximum Input Current 30mA | ||
Isolation Voltage 4000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 100% | ||
Maximum Operating Temperature 125°C | ||
Minimum Current Transfer Ratio 24% | ||
Standards/Approvals RoHS | ||
Series VOMHA43AT | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
The Vishay integrated optically isolated MOSFET driver is designed for enhanced switching performance and insulation capacity. It effectively controls high-side drivers and solid-state relays in various applications.
Open circuit voltage at 10 mA is 7.7 V typical
Integrated Rapid turn-off circuitry for improved switching speed
Isolation test voltage rated at 3750 V RMS
CTI rating of 600 ensures high insulation performance
Related links
- Vishay VOM619A-9X001T DC Input Optocoupler Optocoupler 4-Pin SOP
- Vishay VOM619A-4X001T DC Input Optocoupler Optocoupler 4-Pin SOP
- Vishay VOM619A-3X001T DC Input Optocoupler Optocoupler 4-Pin SOP
- Vishay VOL619A-9X001T DC Input Optocoupler Optocoupler 4-Pin LSOP
- Vishay VOS619A-9X001T DC Input Optocoupler Optocoupler 4-Pin SSOP
- Vishay VOS619A-4X001T DC Input Optocoupler Optocoupler 4-Pin SSOP
- Vishay VOL619A-3X001T DC Input Optocoupler Optocoupler 4-Pin LSOP
- Vishay VO619A-3X019T DC Input Optocoupler Optocoupler 4-Pin SMD
