Vishay VOM619A-4X001T DC Input Optocoupler, Surface Mount, 4-Pin SOP

N
Get a bulk buy discount

Add 25 more to save 15%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

MYR1.87

Add to Basket
Select or type quantity
In Stock
  • Plus 3,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24MYR1.87-
25 - 99MYR1.5815%
100 - 499MYR1.1439%
500 - 999MYR1.0046%
1000 +MYR0.7261%

*price indicative

RS Stock No.:
829-395
Mfr. Part No.:
VOM619A-4X001T
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface Mount

Product Type

Optocoupler

Maximum Forward Voltage

1.6V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

6μs

Maximum Input Current

30mA

Isolation Voltage

3750Vrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

320%

Maximum Operating Temperature

125°C

Minimum Current Transfer Ratio

160%

Standards/Approvals

RoHS

Typical Fall Time

8μs

Series

VOM619A

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay Advanced optocoupler is designed for efficient signal transmission, providing galvanic isolation with significantly high current transfer capabilities essential for various electronic applications.

Low-profile package ensures space-efficient integration into Compact designs

High collector emitter voltage of 80 V and isolation voltage up to 3750 V offers robust performance

Enhanced current transfer ratio from 160% to 320% supports reliable signal transmission

Ideal operating temperature range maximises device versatility from -55 to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy