Vishay VOM619A-9X001T DC Input Optocoupler, Surface Mount, 4-Pin SOP
- RS Stock No.:
- 829-396
- Mfr. Part No.:
- VOM619A-9X001T
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 15%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR1.87
FREE delivery for orders over RM 150.00
In Stock
- 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | MYR1.87 | - |
| 25 - 99 | MYR1.58 | 15% |
| 100 - 499 | MYR1.14 | 39% |
| 500 - 999 | MYR1.00 | 46% |
| 1000 + | MYR0.72 | 61% |
*price indicative
- RS Stock No.:
- 829-396
- Mfr. Part No.:
- VOM619A-9X001T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 6μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 400% | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 8μs | |
| Minimum Current Transfer Ratio | 200% | |
| Standards/Approvals | RoHS | |
| Series | VOM619A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 6μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 400% | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 8μs | ||
Minimum Current Transfer Ratio 200% | ||
Standards/Approvals RoHS | ||
Series VOM619A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay optocoupler offers reliable signal transmission with galvanic and noise isolation between separate circuits, making it essential for various electronic applications.
Low profile package enhances design versatility
High current transfer ratio ensures efficient performance at low input currents
High collector emitter voltage rating increases design flexibility
Robust isolation voltage enhances safety and reliability
Wide operating temperature range supports diverse environmental conditions
Material categorisation aids compliance with industry standards
Related links
- Vishay VOM619A-3X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM619A-4X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOL619A-9X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOS619A-9X001T DC Input Optocoupler 4-Pin SSOP
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP-4
- Vishay VOMA617A-3X001T DC Input Optocoupler 4-Pin SOP-4
- Vishay TCLT1002 DC Input Optocoupler 4-Pin SOP
