Vishay VO619A-3X019T DC Input Optocoupler, Surface Mount, 4-Pin SMD
- RS Stock No.:
- 829-387
- Mfr. Part No.:
- VO619A-3X019T
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR1.66
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | MYR1.66 |
| 25 - 99 | MYR1.44 |
| 100 - 499 | MYR1.01 |
| 500 - 999 | MYR0.93 |
| 1000 + | MYR0.86 |
*price indicative
- RS Stock No.:
- 829-387
- Mfr. Part No.:
- VO619A-3X019T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Typical Rise Time | 6μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current Transfer Ratio | 250% | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 8μs | |
| Series | VO619A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SMD | ||
Input Current Type DC | ||
Typical Rise Time 6μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Maximum Current Transfer Ratio 250% | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals RoHS | ||
Typical Fall Time 8μs | ||
Series VO619A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay optocoupler is designed for optically isolating two circuits while enabling signal transmission. It features a phototransistor output in a Compact DIL-4 SMD package, Ideal for applications requiring efficient communication.
Delivers high current transfer ratio at low input current
Supports a collector-emitter voltage of up to 80 V
Achieves increased isolation voltage rated at 5000 V
Operates efficiently across a temperature range of -55 °C to 125 °C
Complies with multiple agency certifications ensuring reliability
Related links
- Vishay VO619A-4X019T DC Input Optocoupler 4-Pin SMD
- Vishay VO619A-9X019T DC Input Optocoupler 4-Pin SMD
- Vishay VO615A-3X019T DC Input Optocoupler 4-Pin
- Vishay SFH6186-4T DC Input Optocoupler 4-Pin SMD
- Vishay SFH6106-1X001T DC Input Optocoupler 4-Pin SMD
- Vishay VO610A-3X019T Optocoupler 4-Pin SMD
- Vishay VOWA618A-9X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA617A-9X018T DC Input Optocoupler 8-Pin SMD
