D-Link 8-Port Gigabit Smart Managed PoE Switch Smart 8 Port Smart Switch Power Over Ethernet

Subtotal (1 unit)*

MYR1,044.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,044.08

*price indicative

RS Stock No.:
268-1545
Distrelec Article No.:
303-69-467
Mfr. Part No.:
DGS-1100-08PV2/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

8

Product Type

Smart Switch

Switch Type

Smart

Power Over Ethernet

Yes

Network Speed

10Mbps, 100Mbps, 1000Mbps

Number of SFP Ports

0

Number of RJ-45 Ports

8

Desktop/Rack Mount

Desktop

Model Number

8-Port Gigabit Smart Managed PoE Switch

Width

171mm

Depth

97.8mm

Height

28.6mm

Standards/Approvals

VCCI Class B, CE LVD, CB, cUL, BSMI, CE Class B, FCC Class B

RoHS Status: Exempt

COO (Country of Origin):
TW
The D-Link Switches are highly affordable Gigabit smart managed switches designed to meet the requirements of small, medium and enterprise businesses. This switch has high speed ports which provide the latest Ethernet technology while retaining backward compatibility for connections to older computers and equipment. The switches are also ideal for IP surveillance deployment with the Surveillance VLAN support that gives high priority surveillance traffic to mitigate disruption and guarantee the quality of video recording.

IGMP snooping

Bandwidth control

Fan less design for silent operation

IEEE 802.1Q VLAN traffic segregation

Client based utility or web based GUI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy