D-Link 10-Port Gigabit Smart Managed PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- RS Stock No.:
- 268-1552
- Distrelec Article No.:
- 303-69-471
- Mfr. Part No.:
- DGS-1210-08P/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR1,498.98
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,498.98 |
*price indicative
- RS Stock No.:
- 268-1552
- Distrelec Article No.:
- 303-69-471
- Mfr. Part No.:
- DGS-1210-08P/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 10 | |
| Product Type | Smart Switch | |
| Switch Type | Smart | |
| Power Over Ethernet | Yes | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Model Number | 10-Port Gigabit Smart Managed PoE Switch | |
| Desktop/Rack Mount | Desktop | |
| Height | 44mm | |
| Depth | 126mm | |
| Standards/Approvals | EMI: CE Class A, VCCI Class A, FCC Class A, BSMI, CB, UL, BSMI, LVD | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 10 | ||
Product Type Smart Switch | ||
Switch Type Smart | ||
Power Over Ethernet Yes | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Model Number 10-Port Gigabit Smart Managed PoE Switch | ||
Desktop/Rack Mount Desktop | ||
Height 44mm | ||
Depth 126mm | ||
Standards/Approvals EMI: CE Class A, VCCI Class A, FCC Class A, BSMI, CB, UL, BSMI, LVD | ||
Width 280mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The D-Link Gigabit smart managed switches are capable of conserving power without sacrificing operational performance or functionality. It has a auto surveillance VLAN feature that consolidates data and surveillance video transmission through the network, sparing businesses the expense of maintaining dedicated facilities. The D-Link innovative safeguard engine protects the switches against traffic flooding caused by virus attacks.
IGMP snooping
System Hibernation
Link status detection
DHCP server screening
Smart IP MAC port binding
Related links
- D-Link 10-Port Gigabit Smart Managed PoE Switch Smart 10 Port Ethernet Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Switch Smart 10 Port Smart Switch
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Managed Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed PoE Switch Smart 28 Port Smart Switch Power Over Ethernet
- D-Link 10-Port 10G Multi-Gigabit Smart Managed Switch Smart 10 Port Smart Switch
- D-Link 10-Port Gigabit Smart Managed Switch Smart 10 Port Ethernet Switch
